Treston WB815 ESD Aluminium Workbench, 300kg Max Load Adjustable Height, 1.1 m x 1.5m x 170 mm
- RS Stock No.:
- 272-8848
- Distrelec Article No.:
- 180-16-641
- Mfr. Part No.:
- WB815 ESD
- Brand:
- Treston
Subtotal (1 unit)*
$2,959.52
(exc. GST)
$3,255.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,959.52 |
*price indicative
- RS Stock No.:
- 272-8848
- Distrelec Article No.:
- 180-16-641
- Mfr. Part No.:
- WB815 ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench | |
| Sub Type | ESD Workbench | |
| Portable | No | |
| Material | Aluminium | |
| Maximum Load | 300kg | |
| Length | 170mm | |
| Width | 1.5m | |
| Colour | Grey | |
| Height | 1.1m | |
| Adjustable Height | Yes | |
| Model Number | WB815 ESD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench | ||
Sub Type ESD Workbench | ||
Portable No | ||
Material Aluminium | ||
Maximum Load 300kg | ||
Length 170mm | ||
Width 1.5m | ||
Colour Grey | ||
Height 1.1m | ||
Adjustable Height Yes | ||
Model Number WB815 ESD | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston WB Allen key adjustable workbench is made from aluminium and epoxy powder coated steel material. It is a adaptable workbench with various layout possibilities. This workbench is available in light grey colour.
ESD safe
Extendable
5 year warranty
Ergonomic design
Related links
- Treston WB815 Aluminium Workbench 1100 mm x 1500mm x 170 mm
- Treston WB815 EL ESD Steel 300kg Max Load Adjustable Height, 1100 mm x 1500mm x 800 mm
- Treston WB815 EL Aluminium 300kg Max Load Adjustable Height, 1100 mm x 1500mm x 800 mm
- Treston WB818 Aluminium Workbench 1100 mm x 1800mm x 170 mm
- Treston WB811 EL ESD Steel 300kg Max Load Adjustable Height, 1100 mm x 1073mm x 800 mm
- Treston WB818 EL ESD Aluminium 300kg Max Load Adjustable Height, 1100 mm x 1800mm x 800 mm
- Treston TP715 ESD Workbench 900 mm x 1500mm x 700 mm
- Treston TPH915 ESD Workbench 650 mm x 1500mm x 900 mm
