SAM Portable Wood Workbench Adjustable Height, 700 mm x 700mm x 870 mm

Subtotal (1 unit)*

$2,233.49

(exc. GST)

$2,456.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,233.49

*price indicative

RS Stock No.:
270-3203
Mfr. Part No.:
1500-PM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Workbench

Product Type

Workbench

Portable

Yes

Material

Wood

Length

870mm

Width

700mm

Height

700mm

Adjustable Height

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Single two-leg workbench legs can be fastened to the floor for greater workbench stability. It is multi-layer laminated beech wood top without joints supplied as ready-to-assemble kit.

Non deformable

Water resistant varnish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy