Treston TP718 Workbench, 300kg Max Load Adjustable Height, 900 mm x 1.8m x 700 mm
- RS Stock No.:
- 135-7337
- Mfr. Part No.:
- TP718
- Brand:
- Treston
Subtotal (1 unit)*
$1,982.09
(exc. GST)
$2,180.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,982.09 |
*price indicative
- RS Stock No.:
- 135-7337
- Mfr. Part No.:
- TP718
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Maximum Load | 300kg | |
| Length | 700mm | |
| Colour | Grey | |
| Width | 1.8m | |
| Height | 900mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | TP718 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Maximum Load 300kg | ||
Length 700mm | ||
Colour Grey | ||
Width 1.8m | ||
Height 900mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number TP718 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Treston Workbench
The Treston TP series workbench has a length of 1800mm, a width of 700mm and adjustable height from 650mm to 900mm. The bench frame is epoxy coated steel in grey. This ideal basic bench is the simplest and the most cost-effective option in this range of workbench. The TP workbench is standard benches suitable for a broad range of tasks and environments when fitted with accessories. These benches are ideal for testing, packing, repairing and inspecting. The bench frame is epoxy coated steel in grey.
Features and Benefits
Maximum load capacity 300kg
Ergonomically designed
Resistance of 10E8Ω
Related links
- Treston TP718 ESD Workbench 900 mm x 1800mm x 700 mm
- RS PRO - 300kg Max Load Adjustable Height, 700 mm x 1800mm x 700 mm
- Treston TP918 Workbench 900 mm x 1800mm x 900 mm
- Treston TP918 ESD Workbench 900 mm x 1800mm x 900 mm
- Treston TPH718 ESD Workbench 1550 mm x 1800mm x 700 mm
- Treston TPH718 Workbench 1550 mm x 1800mm x 700 mm
- Treston TP715 ESD Workbench 900 mm x 1500mm x 700 mm
- Treston TP715 Workbench 900 mm x 1500mm x 700 mm
