Treston TPH718 Workbench, 300kg Max Load Adjustable Height, 1.55 m x 1.8m x 700 mm
- RS Stock No.:
- 135-7349
- Distrelec Article No.:
- 180-16-180
- Mfr. Part No.:
- TPH718
- Brand:
- Treston
Subtotal (1 unit)*
$3,372.68
(exc. GST)
$3,709.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,372.68 |
*price indicative
- RS Stock No.:
- 135-7349
- Distrelec Article No.:
- 180-16-180
- Mfr. Part No.:
- TPH718
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench | |
| Sub Type | Workbench with Shelf | |
| Portable | No | |
| Maximum Load | 300kg | |
| Length | 700mm | |
| Colour | Grey | |
| Width | 1.8m | |
| Height | 1.55m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | TPH718 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench | ||
Sub Type Workbench with Shelf | ||
Portable No | ||
Maximum Load 300kg | ||
Length 700mm | ||
Colour Grey | ||
Width 1.8m | ||
Height 1.55m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number TPH718 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
TPH Workbench with Shelf
The TPH height adjustable workbench with laminate shelf. Ideally suited to professionals who want to customise their work stations with accessory storage and desk space solutions. This robust and practical work bench boasts a 300kg load capacity, includes a pair of uprights and an adjustable shelf (with a load capacity of 50kg). Enabling you to create working environment to suit your needs for either sitting or standing, with an adjustable height work top from 650 mm to 900 mm and shelf from 1080 mm to 1550 mm. Easy to assemble with an Allen key and ideal for heavy-duty work.
Features and Benefits
• Includes 2 uprights and laminate shelf
• Bench height adjustable from 650 mm to 900 mm
• 300 kg Workbench load capacity
• Adjustable shelf height (1080 mm to 1550 mm)
Related links
- Treston TPH718 ESD Workbench 1550 mm x 1800mm x 700 mm
- RS PRO Workbench 1550 mm x 1800mm x 700 mm
- Treston TP718 Workbench 900 mm x 1800mm x 700 mm
- Treston TP718 ESD Workbench 900 mm x 1800mm x 700 mm
- Treston TPH712 Workbench 1550 mm x 1200mm x 700 mm
- Treston TPH712 ESD Workbench 1550 mm x 1200mm x 700 mm
- RS PRO TPH918 ESD Workbench 1550 mm x 1800mm x 900 mm
- RS PRO Workbench 700 mm x 1800mm x 700 mm
