Bott Steel Workbench, 600kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 265-8282
- Mfr. Part No.:
- 41002055.77V
- Brand:
- Bott
Subtotal (1 unit)*
$4,349.11
(exc. GST)
$4,784.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,349.11 |
*price indicative
- RS Stock No.:
- 265-8282
- Mfr. Part No.:
- 41002055.77V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 600kg | |
| Length | 750mm | |
| Width | 2m | |
| Colour | Anthracite | |
| Height | 840mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 600kg | ||
Length 750mm | ||
Width 2m | ||
Colour Anthracite | ||
Height 840mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Bott cubio storage bench has a two full cupboard on either side of 3 drawer cabinet. The storage bench has 100% extension slides with two perfo panel lined, reinforced door and galvanised steel shelf. It is finished in durable powder coat paint in RAL 7016 anthracite grey.
Heavy duty
Steel channel framework
Integrated storage units
40mm multiplex wood worktop
Related links
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 1500mm x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002133.19V Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002133.77v Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002066.77v Sheet Steel Workbench 840 mm x 2000mm x 750 mm
