Bott Steel Workbench, 800kg Max Load Adjustable Height, 840 mm x 2m x 750 mm
- RS Stock No.:
- 177-0287
- Mfr. Part No.:
- 41003178.16v
- Brand:
- Bott
Subtotal (1 unit)*
$2,011.03
(exc. GST)
$2,212.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,011.03 |
*price indicative
- RS Stock No.:
- 177-0287
- Mfr. Part No.:
- 41003178.16v
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 750mm | |
| Colour | Grey | |
| Width | 2m | |
| Height | 840mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 750mm | ||
Colour Grey | ||
Width 2m | ||
Height 840mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Work Bench
The Bott Cubio basic heavy-duty braced framework bench has a length of 2000mm, depth of 750mm and height of 840mm. It is made of steel and can bear a maximum load of 800kg. This bench offers the flexibility and functionality required to create completely customisable workstations that increase productivity and efficiency at your workplace.
Features and Benefits
40mm thick multiplex or lino worktop
Storage framework design that enables easy underneath cleaning
Related links
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002055.19V Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002072.77v Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002124.77v Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 1500mm x 750 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41002025.19V Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41002022.19V Sheet Steel Workbench 840 mm x 1500mm x 750 mm
