Bott 41002133.19V Portable Steel Workbench, 375kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 175-507
- Mfr. Part No.:
- 41002133.19V
- Brand:
- Bott
Subtotal (1 unit)*
$6,407.79
(exc. GST)
$7,048.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,407.79 |
*price indicative
- RS Stock No.:
- 175-507
- Mfr. Part No.:
- 41002133.19V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 750mm | |
| Colour | RAL 7035, RAL 7016 | |
| Width | 2m | |
| Height | 840mm | |
| Standards/Approvals | No | |
| Model Number | 41002133.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 750mm | ||
Colour RAL 7035, RAL 7016 | ||
Width 2m | ||
Height 840mm | ||
Standards/Approvals No | ||
Model Number 41002133.19V | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Storage Bench with 1 drawer door cabinet, 3 drawer cabinet, and 1 drawer door cabinet is a highly durable and functional storage solution. It features a heavy duty steel channel framework for superior strength and stability, with integrated storage units that offer ample space for organizing tools and equipment. The 125mm diameter castors ensure easy mobility, allowing the bench to be easily moved within a workshop or industrial setting. The 40mm multiplex wood worktop provides a sturdy, reliable surface for various tasks.
Powder coated finish
Made of sheet steel
Related links
- Bott 41002133.77v Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002066.77v Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002073.19V Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002072.77v Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002124.77v Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2000mm x 750 mm
