Bott Steel Workbench, 600kg Max Load, 840 mm x 1.5m x 750 mm

Subtotal (1 unit)*

$3,437.93

(exc. GST)

$3,781.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,437.93

*price indicative

RS Stock No.:
265-8281
Mfr. Part No.:
41002025.77V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Steel

Maximum Load

600kg

Length

750mm

Colour

Anthracite

Width

1.5m

Height

840mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Bott cubio storage bench has a full cupboard with 3 drawer cabinet. The storage bench has 100% extension slides with a single perfo panel lined, reinforced door and galvanised steel shelf. It is finished in durable powder coat paint in RAL 7016 anthracite grey.

Heavy duty

Steel channel framework

Integrated storage units

40mm multiplex wood worktop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy