Bott 41002133.77v Portable Steel Workbench, 375kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 175-519
- Mfr. Part No.:
- 41002133.77v
- Brand:
- Bott
Subtotal (1 unit)*
$6,407.79
(exc. GST)
$7,048.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,407.79 |
*price indicative
- RS Stock No.:
- 175-519
- Mfr. Part No.:
- 41002133.77v
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 750mm | |
| Width | 2m | |
| Colour | Anthracite | |
| Height | 840mm | |
| Model Number | 41002133.77v | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 750mm | ||
Width 2m | ||
Colour Anthracite | ||
Height 840mm | ||
Model Number 41002133.77v | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Storage Bench with a combination of 1 drawer door cabinet, 3 drawer cabinet, and 1 drawer door cabinet offers versatile and robust storage solutions. It features a heavy duty steel channel framework with integrated storage units for optimal organization of tools and equipment. The bench is equipped with 125mm diameter castors for easy mobility, allowing smooth movement across your workspace. The 40mm multiplex wood worktop provides a durable and resilient surface for various tasks.
Powder coated finish
Made of sheet steel
Related links
- Bott 41002133.19V Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002066.77v Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002073.19V Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002072.77v Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002124.77v Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2000mm x 750 mm
