Treston TP712 ESD Workbench, 300kg Max Load Adjustable Height, 900 mm x 1.2m x 700 mm
- RS Stock No.:
- 135-7334
- Mfr. Part No.:
- TP712 ESD
- Brand:
- Treston
Subtotal (1 unit)*
$2,339.99
(exc. GST)
$2,573.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,339.99 |
*price indicative
- RS Stock No.:
- 135-7334
- Mfr. Part No.:
- TP712 ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench | |
| Sub Type | ESD Workbench | |
| Portable | No | |
| Maximum Load | 300kg | |
| Length | 700mm | |
| Width | 1.2m | |
| Colour | Grey | |
| Height | 900mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | TP712 ESD | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench | ||
Sub Type ESD Workbench | ||
Portable No | ||
Maximum Load 300kg | ||
Length 700mm | ||
Width 1.2m | ||
Colour Grey | ||
Height 900mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number TP712 ESD | ||
- COO (Country of Origin):
- FI
Treston Workbench
The Treston TP series workbench has a length of 1200mm, a width of 700mm and adjustable height from 650mm to 900mm. The bench frame is epoxy coated steel in grey. This ideal basic bench is the simplest and the most cost-effective option in this range of workbench. The TP workbench is standard benches suitable for a broad range of tasks and environments when fitted with accessories. These benches are ideal for testing, packing, repairing and inspecting. The bench frame is epoxy coated steel in grey.
Featuring a static dissipative surface, ESD workbench is key to a safe working environment when working with anything that may have any level of electricity stored in it. Providing a direct route to ground, the ESD approved worktop allows for a controlled way for the dissipation of any stored static electrical energy.
Features and Benefits
Maximum load capacity 300kg
Ergonomically designed
Resistance of 10E8Ω
Related links
- Treston TPH712 ESD Workbench 1550 mm x 1200mm x 700 mm
- Treston TP715 ESD Workbench 900 mm x 1500mm x 700 mm
- Treston TP718 ESD Workbench 900 mm x 1800mm x 700 mm
- Treston TPH712 Workbench 1550 mm x 1200mm x 700 mm
- Treston TP918 ESD Workbench 900 mm x 1800mm x 900 mm
- Treston TP715 Workbench 900 mm x 1500mm x 700 mm
- Treston TP718 Workbench 900 mm x 1800mm x 700 mm
- RS PRO Steel Workbench 840 mm x 1200mm x 900 mm
