Bott 41002124.77v Portable Steel Workbench, 425kg Max Load Adjustable Height, 840 mm x 2m x 750 mm
- RS Stock No.:
- 175-603
- Mfr. Part No.:
- 41002124.77v
- Brand:
- Bott
Subtotal (1 unit)*
$6,148.89
(exc. GST)
$6,763.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,148.89 |
*price indicative
- RS Stock No.:
- 175-603
- Mfr. Part No.:
- 41002124.77v
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 425kg | |
| Length | 750mm | |
| Width | 2m | |
| Colour | Anthracite | |
| Height | 840mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Model Number | 41002124.77v | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 425kg | ||
Length 750mm | ||
Width 2m | ||
Colour Anthracite | ||
Height 840mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
Model Number 41002124.77v | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Storage Bench with a full cupboard, 3 drawer cabinet, and additional full cupboard offers a versatile and robust storage solution. Built with a heavy duty steel channel framework, it ensures exceptional durability and stability. The integrated storage units provide ample space for tools and equipment, with two spacious cupboards and a 3 drawer cabinet for easy organization. The 125mm diameter castors allow for smooth mobility across your workspace, while the 40mm multiplex wood worktop offers a sturdy, reliable surface for a variety of tasks.
Powder coated finish
Made of sheet steel
Related links
- Bott 41002055.19V Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41002072.77v Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41002100.77V Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41002100.19V Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Bott 41002133.19V Portable Sheet Steel Workbench 840 mm x 2000mm x 750 mm
