Bott 41002100.19V Portable Steel Workbench, 325kg Max Load Adjustable Height, 840 mm x 1.5m x 750 mm

Subtotal (1 unit)*

$4,614.98

(exc. GST)

$5,076.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,614.98

*price indicative

RS Stock No.:
175-502
Mfr. Part No.:
41002100.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

325kg

Length

750mm

Colour

Anthracite

Width

1.5m

Height

840mm

Adjustable Height

Yes

Standards/Approvals

No

Model Number

41002100.19V

COO (Country of Origin):
GB
The Bott Cubio Mobile Storage Bench with a full cupboard and 3 drawer cabinet combines durability and practicality. It features a heavy duty steel channel framework for maximum strength and stability, with integrated storage units that include a spacious cupboard and three drawers for organized tool and equipment storage. The 125mm diameter castors ensure easy mobility, while the 40mm multiplex wood worktop provides a solid and reliable surface for various tasks.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy