Usag 506 KA Steel Workbench, 2t Max Load, 910 mm x 700mm x 2 m
- RS Stock No.:
- 100-262
- Mfr. Part No.:
- U05060256
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 100-262
- Mfr. Part No.:
- U05060256
- Brand:
- Usag
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Product Type | Workbench | |
| Sub Type | Workstation | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 2t | |
| Length | 2m | |
| Width | 700mm | |
| Height | 910mm | |
| Standards/Approvals | No | |
| Model Number | 506 KA | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Product Type Workbench | ||
Sub Type Workstation | ||
Portable No | ||
Material Steel | ||
Maximum Load 2t | ||
Length 2m | ||
Width 700mm | ||
Height 910mm | ||
Standards/Approvals No | ||
Model Number 506 KA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Workstation with steel top
3 mm thick galvanised sheet steel work surface with 37 mm fall protection edges
- Sturdy structure with 6 uprights - Double full-extension drawer with lock - Sheet steel doors with adjustable hinges - Internal shelf included - Side panels with hooks for line 516 accessories - Provision for floor mounting - Static load capacity: 2000 kg - Internal drawer dimensions: 830x550x110 mm - Internal compartment dimensions with doors: 860x350x440 mm - Painted RAL 9005 black - Delivered disassembled
Related links
- Bott Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 700mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 700mm x 600 mm
- SAM Portable Wood Workbench Adjustable Height, 700 mm x 700mm x 870 mm
- HAZET 130-1 Steel Workbench 845 mm x 760mm x 2000 mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 2000 mm x 700mm
