Bott Portable Steel Workbench, 75kg Max Load, 910 mm x 1m x 600 mm
- RS Stock No.:
- 272-3804
- Mfr. Part No.:
- 16922802.19
- Brand:
- Bott
Subtotal (1 unit)*
$1,818.55
(exc. GST)
$2,000.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,818.55 |
*price indicative
- RS Stock No.:
- 272-3804
- Mfr. Part No.:
- 16922802.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Welded Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 600mm | |
| Colour | Anthracite, Light Grey | |
| Width | 1m | |
| Height | 910mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Welded Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 600mm | ||
Colour Anthracite, Light Grey | ||
Width 1m | ||
Height 910mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Mobile welded bench constructed with full cupboard and plate steel worktop. This welded bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey or RAL 7016 anthracite grey. This bench has 1000 mm w
Robust
10 year guarantee
Full depth base shelf
75 kg shelf load capacity
Tubular and folded steel framework
Related links
- Bott Portable Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1000mm x 600 mm
