HAZET 130-1 Steel Workbench, 1t Max Load, 845 mm x 760mm x 2 m

Subtotal (1 unit)*

$3,325.26

(exc. GST)

$3,657.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,325.26

*price indicative

RS Stock No.:
644-778
Mfr. Part No.:
130-1
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Workbench

Sub Type

Workbench

Portable

No

Material

Steel

Maximum Load

1t

Length

2m

Colour

Black

Width

760mm

Height

845mm

Adjustable Height

No

Model Number

130-1

Non Compliant

COO (Country of Origin):
TW
The HAZET Multiplexer beech wood board workstation designed for durability and efficiency. Built with a robust steel framework, it ensures structural safety while easily accommodating a substantial static loading capacity. This workstation is meticulously crafted in Germany, making it a reliable choice for professionals who require strength and stability in their workspace. With dimensions tailored for functionality, it successfully combines practicality with a sleek design, making it Ideal for various industrial applications.

Constructed from a 40 mm thick multiplexer beech wood board, ensuring durability and long-lasting performance

Features a sturdy front steel lining that enhances durability during heavy usage

Engineered with a stable steel framework, offering exceptional structural safety for users

Capable of supporting a static loading capacity of 1000 kg, suitable for heavy-duty tasks

Weighs 79.2 kg, providing a solid yet manageable product that is easy to position and utilise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy