Bott Portable Steel Workbench, 930 mm x 700mm x 600 mm
- RS Stock No.:
- 272-3778
- Mfr. Part No.:
- 16922101.16
- Brand:
- Bott
Subtotal (1 unit)*
$903.77
(exc. GST)
$994.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $903.77 |
*price indicative
- RS Stock No.:
- 272-3778
- Mfr. Part No.:
- 16922101.16
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 600mm | |
| Width | 700mm | |
| Colour | Light Grey | |
| Height | 930mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Length 600mm | ||
Width 700mm | ||
Colour Light Grey | ||
Height 930mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott mobile work stand is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This work stand constructed with 700 mm width, 600 mm depth and 930 mm height.
Steel channel
Robust construction
30 mm lino worktop
Framework with 100 mm diameter castors
Related links
- Bott Portable Steel Workbench, 930 mm x 700mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1500mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1500mm x 800 mm
- Bott Portable Steel Workbench, 930 mm x 1000mm x 800 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
