Subtotal (1 unit)*
$38.95
(exc. GST)
$42.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.95 |
*price indicative
- RS Stock No.:
- 282-8329
- Mfr. Part No.:
- 308-5N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 565kg | |
| Replaceable Face | No | |
| Head Material | Steel | |
| Face Material | Carbon Steel | |
| Handle Material | Wood | |
| Head Diameter | 25mm | |
| Overall Length | 320mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 565kg | ||
Replaceable Face No | ||
Head Material Steel | ||
Face Material Carbon Steel | ||
Handle Material Wood | ||
Head Diameter 25mm | ||
Overall Length 320mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Hammer has central Europe model and end forged with carbon steel. This hammer has handle with metal wedge to move aside wood and to prevent the head coming away.
Thinness polished impact face
End covered with epoxy paint
Compliance to NF ISO 15601 standard
Related links
- SAM Carbon Steel Mallet 300 kg
- SAM Carbon Steel Mallet 780 kg
- SAM Carbon Steel Mallet 300 g
- SAM Carbon Steel Mallet 330 g
- SAM Carbon Steel Head Engineer Hammer with Wood Handle, 1 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 565 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.2 kg
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.9 kg
