Raaco Polyoxymethylene Tool Holder Pliers Holder
- RS Stock No.:
- 281-9363
- Mfr. Part No.:
- 110815
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 bag of 3 units)*
$61.82
(exc. GST)
$68.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $61.82 | $20.607 |
*price indicative
- RS Stock No.:
- 281-9363
- Mfr. Part No.:
- 110815
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Tool Holder | |
| Component Type | Pliers Holder | |
| Product System | Super Clip | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Tool Holder | ||
Component Type Pliers Holder | ||
Product System Super Clip | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 5 pliers holder contains 3 pieces /bag. It has depth of 61.0 mm, width of 62.0 mm, height of 60.0 mm, weight of 0.079 kg. It is made of steel and polyacetal and diameter 20 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Polyoxymethylene Pliers Holder
- Raaco Polyoxymethylene Hammer Holder
- Raaco Polyoxymethylene Rod Hammer Holder
- Raaco Polyacetal Rod Power Drill Holder
- Raaco Polypropylene Drill Bit Holder
- Raaco Polypropylene Panel Accessory Spanner Holder
- Raaco Polypropylene Panel Accessory Storage Box
- Raaco Polypropylene Pipe 30 mm OD Type 8
