Bosch Rexroth Strut Fixing & Connection Element Shelf Support 45 x 45 mm

Subtotal (1 unit)*

$1,731.72

(exc. GST)

$1,904.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,731.72

*price indicative

RS Stock No.:
279-7524
Mfr. Part No.:
3842537252
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Strut

Component Type

Shelf Support

Structural Element Type

Fixing & Connection Element

Product System

MGE

Compatible Strut Profile

45 x 45 mm

Compatible Groove Size

10 mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bosch Rexroth table frame of standard dimensions for box or desk type workstation construction. Height adjustable leveling feet to compensate for floor irregularities.

Suitable for the construction of ESD workstations

Many extension options with accessories such as table tops and footrests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy