Bosch Rexroth Nitrile Butadiene Rubber Seal, Polyurethane, Steel (Connection) Strut Air Bar
- RS Stock No.:
- 278-8879
- Mfr. Part No.:
- 3842352088
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$744.50
(exc. GST)
$818.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $744.50 |
*price indicative
- RS Stock No.:
- 278-8879
- Mfr. Part No.:
- 3842352088
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Air Bar | |
| Product Type | Strut | |
| Colour | Blue | |
| Material | Nitrile Butadiene Rubber Seal, Polyurethane, Steel (Connection) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Air Bar | ||
Product Type Strut | ||
Colour Blue | ||
Material Nitrile Butadiene Rubber Seal, Polyurethane, Steel (Connection) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Air bar used as distributor and connection point at workstation for compressed air for up to 4 tools.
Up to max 8 bar
Related links
- Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE, 10 mm Strut Profile
- Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE 8 mm Slot, 30 mm Strut Profile
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 60 mm OD
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 72 mm OD, 10 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 50 mm OD, 10 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 42 mm OD, 5.7 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 48 mm OD, 8 mm
- Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal 62 mm OD, 10 mm
