Bosch Rexroth Black PA Cover Cap, 10mm Groove
- RS Stock No.:
- 267-0664
- Mfr. Part No.:
- 3842548130
- Brand:
- Bosch Rexroth
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$4.44
(exc. GST)
$4.88
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $4.44 | $88.80 |
*price indicative
- RS Stock No.:
- 267-0664
- Mfr. Part No.:
- 3842548130
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black PA Cover Cap, 10mm Groove
- Bosch Rexroth Black PA Cover Cap, 8 mm Strut Profile, 10mm Groove
- Bosch Rexroth Black PA Cover Cap
- Bosch Rexroth Black PA Cover Cap, 30 x 30 Strut Profile
- Bosch Rexroth Black PP Cover Cap, 10mm Groove
- Bosch Rexroth Black Cover Cap, 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 10mm 20 x 40 mm Strut Profile,...
- Bosch Rexroth Black PP Cover Cap, 45 Strut Profile, 10mm Groove