Penta GLE Beige Latex Electrical Insulating Gloves, Size 10, Latex Coating
- RS Stock No.:
- 918-2280
- Mfr. Part No.:
- GLE36-3/10
- Brand:
- Penta
Subtotal (1 pair)*
$258.76
(exc. GST)
$284.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $258.76 |
*price indicative
- RS Stock No.:
- 918-2280
- Mfr. Part No.:
- GLE36-3/10
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | 10 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Latex | |
| Colour | Beige | |
| EN 388 Abrasion | No | |
| EN 388 Tear | Yes | |
| Number of Gloves | 2 | |
| Series | GLE | |
| Safety Standard | No | |
| Resistance Features | Electrical Protection | |
| Coating | Latex | |
| Standards/Approvals | EN 60903:2003 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size 10 | ||
Product Type Electrical Insulating Gloves | ||
Material Latex | ||
Colour Beige | ||
EN 388 Abrasion No | ||
EN 388 Tear Yes | ||
Number of Gloves 2 | ||
Series GLE | ||
Safety Standard No | ||
Resistance Features Electrical Protection | ||
Coating Latex | ||
Standards/Approvals EN 60903:2003 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Latex Electrical Insulating Gloves Class 3
The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.
FEATURES:
Glove Class 3;Used for operating voltage 26 500 V;Mechanical resistance with a leather over glove;High dielectric characteristics;Ergonomic shape;Lightly powdered;Easy to slip on and off;Natural latex base;Must be used with a leather over glove;Length 360 mm;Category RC;Various sizes available;Colour - Beige;Cut Edges
Approvals
Glove Class 3, Category RC
Standards
EN 60 903:2003 et CEI 60 903:2002
PPE Category III = Irreversible risks
PPE Category III = Irreversible risks
- RS Stock No. 9182249
- Mfr. Part No. GLE36-00/10
1 Pair
$93.66
- RS Stock No. 1314733
- Mfr. Part No. GLE41-4/10
1 Pair
$251.55
- RS Stock No. 9182259
- Mfr. Part No. GLE36-0/10
1 Pair
$123.89
- RS Stock No. 9182274
- Mfr. Part No. GLE36-1/10
1 Pair
$133.85
Related links
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Work Gloves Latex Coating












