Penta GLE Beige Latex Electrical Insulating Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

$84.33

(exc. GST)

$92.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 16 November 2026
  • Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$84.33

*price indicative

RS Stock No.:
918-2233
Mfr. Part No.:
GLE36-00/07
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Electrical Insulating Gloves

Size

7

Material

Latex

Colour

Beige

EN 388 Abrasion

No

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

No

Series

GLE

Coating

Latex

Resistance Features

Electrical Protection

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

EN 60903:2003

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Sibille Electrical Insulating Gloves, Beige Colour, Size 7 - GLE Series - GLE36-00/07


Take charge and prevent injuries around hazardous electricity sources with these Sibille electrical insulating gloves. They're made of thick latex, which stops current from passing through them and causing an electric shock. These Class 00 units are proof-tested against voltages up to 500V AC for use in low to medium-voltage applications. Their AZC rating shows they're resistant to acid and ozone, so you can use them in heavy-duty industrial environments.

Features & Benefits


• Powdered interiors make them easy to put on and remove

• Long length of 360mm for wrist and forearm protection

Applications


• Manufacturing industry

• Electrical maintenance

• Construction sites

What size are these gloves?


These gloves are a size 7, so they fit snugly on smaller hands.

How do I know these gloves are safe to use?


Each time before you use them, check them over for any holes or tears to ensure they're fully protecting your hands.

Standards

EN 60 903:2003
IEC 60 903:2002
Glove Class 00, Category AZC
PPE Category III = Irreversible risks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy