Penta GLE Beige Latex Electrical Insulating Gloves, Size 10, Latex Coating

Subtotal (1 pair)*

$93.66

(exc. GST)

$103.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 244 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$93.66

*price indicative

RS Stock No.:
918-2249
Mfr. Part No.:
GLE36-00/10
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Electrical Insulating Gloves

Size

10

Material

Latex

Colour

Beige

EN 388 Abrasion

No

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Latex

Series

GLE

Safety Standard

No

Resistance Features

Electrical Protection

Number of Gloves

2

Standards/Approvals

EN 60903:2003

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Sibille Electrical Insulating Gloves, 36cm Length, 500V AC Operating Voltage - GLE36-00/10


Keep flying sparks at bay with these electrical insulating gloves from Sibille. They let you safely work on applications with voltages up to 500V AC, so you can avoid shocking surprises. As they're made from flexible latex, they conveniently follow the shape of your hands for added comfort. Light powdering on the inside helps with convenient donning. Leather over-gloves (517-8120) will give you a hand with protection against scuffs and chemicals when working in harsh environments.

Features and Benefits


• EN 60 903:2003 approval to meet quality and safety standards

• PPE Category III compliance to protect against potentially deadly or irreversible hazards

Applications


• Electrical installations

• Medical facilities

• Construction industry

• Engineering R&D plants

How long will these electrical insulating gloves last?


EN 60 903:2003 et CEI 60 903:2002

PPE Category III = Irreversible risks

Glove Class 00

Category AZC

These gloves remain safe to use as long as they have no tears and your skin is fully covered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy