Liscombe Brown Work Gloves, Size 9

Subtotal (1 pair)*

$66.51

(exc. GST)

$73.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$66.51

*price indicative

RS Stock No.:
273-5527
Mfr. Part No.:
L6-316-V
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Size

9

Product Type

Work Gloves

Colour

Brown

Number of Gloves

1

Resistance Features

Safety

Standards/Approvals

No

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy