Delta Plus VE727 Black, Grey Polyamide, Spandex Work Gloves, Size 9, Aqua Polymer Coating
- RS Stock No.:
- 282-1017
- Mfr. Part No.:
- VE727NO09
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$112.97
(exc. GST)
$124.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $9.414 | $112.97 |
*price indicative
- RS Stock No.:
- 282-1017
- Mfr. Part No.:
- VE727NO09
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | VE727 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series VE727 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Aqua Polymer | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove, with good properties for working and grip in oily conditions. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.
Nitrile means no risk of allergies for users
CE certified
Related links
- Delta Plus VE727 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE727 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE727 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE729 Grey Polyamide Size 9, Aqua Polymer Coating
- Delta Plus VE729 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE726 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus SAFE & STRONG VV811 Blue Size 9, Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide General Purpose Work Gloves Aqua Polymer Coating
