Lebon Protection POWERTOUCH Blue Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 9, Aqua Polymer Coating

Subtotal (1 pack of 10 pairs)*

$203.79

(exc. GST)

$224.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.379$203.79

*price indicative

RS Stock No.:
277-9481
Mfr. Part No.:
POWERTOUCH-9
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Product Type

Cut Resistant Gloves

Size

9

Material

Elastane, HPPE, Polyamide

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

Number of Gloves

20

Coating

Aqua Polymer

Series

POWERTOUCH

Resistance Features

Abrasion Resistant

Safety Standard

CE EN ISO, EN 16350, EN 388:2016, EN 407:2020

Standards/Approvals

Dermatest, Oeko-Tex Standard 100

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection POWERTOUCH Cut Protection Glove with Level C are the seamless knitted glove. In 100 percent high density polyethylene, with elastane, 100 percent blue texturized polyamide, mineral filament and carbon filament. It has black BFR technology bi-polymer coating on palm and fingertips. It has coated reinforcement between thumb and forefinger.

Good comfort and grip

Elastic wrist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy