Facom Yellow Leather Electricians Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 769-8695
- Mfr. Part No.:
- BC.109VSE
- Brand:
- Facom
Get a bulk buy discount
Add 7 more to save $8.68
View bulk pricing optionsSubtotal (1 pair)*
$88.79
(exc. GST)
$97.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $88.79 | - |
| 7 - 14 | $87.55 | $8.68 |
| 15 - 39 | $86.08 | $40.65 |
| 40 + | $84.05 | $189.60 |
*price indicative
- RS Stock No.:
- 769-8695
- Mfr. Part No.:
- BC.109VSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 9 | |
| Product Type | Electricians Gloves | |
| Material | Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | Electrical Protection | |
| Safety Standard | No | |
| Coating | Uncoated | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 9 | ||
Product Type Electricians Gloves | ||
Material Leather | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 1 | ||
Resistance Features Electrical Protection | ||
Safety Standard No | ||
Coating Uncoated | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Electricians Overgloves
Silicon leather providing mechanical protection
Worn over latex insulating gloves
Standards
EN388, Classification II
Supplied with
Opaque Anti UV Pouch
Related links
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Polyco Healthline RE-PRO Grey Leather Electricians Gloves Uncoated Coating
- Maxisafe GEG296 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG297 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG294 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Polyco Healthline Electricians Gloves Grey Leather Electricians Gloves Uncoated Coating
- Knipex Electricians Gloves Red Rubber Work Gloves Uncoated Coating
- Facom Beige Latex Electricians Gloves Uncoated Coating
