Knipex Electricians Gloves Red Rubber Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 267-3323
- Distrelec Article No.:
- 180-79-015
- Mfr. Part No.:
- 98 65 40
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-3323
- Distrelec Article No.:
- 180-79-015
- Mfr. Part No.:
- 98 65 40
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Rubber | |
| Material | Rubber | |
| Colour | Red | |
| Number of Gloves | 2 | |
| Coating | Uncoated | |
| Series | Electricians Gloves | |
| Resistance Features | Electrical Protection | |
| Safety Standard | IEC 60903 | |
| Standards/Approvals | IEC 60903 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Rubber | ||
Material Rubber | ||
Colour Red | ||
Number of Gloves 2 | ||
Coating Uncoated | ||
Series Electricians Gloves | ||
Resistance Features Electrical Protection | ||
Safety Standard IEC 60903 | ||
Standards/Approvals IEC 60903 | ||
Non Compliant
- COO (Country of Origin):
- FR
KNIPEX 98 65 40 Insulating Gloves insulated Size 9 / Class 0 410 mm
98 65 40 Insulating Gloves For added protection when working live or close to live parts. - Class: 410mm- Size: 9- Class: 0
Technical attributes
For Added Protection When Working Live Or Close To Live Parts
- RS Stock No. 2673324
- Mfr. Part No. 98 65 41
1 Pair(s)
$146.90
- RS Stock No. 2673325
- Mfr. Part No. 98 65 42
Each
$159.00
- RS Stock No. 6678413
- Mfr. Part No. DPG70L
1 Pair
$15.80
- RS Stock No. 4579213
- Mfr. Part No. 2400250-09
1 Pair
$14.95
Related links
- Knipex Electricians Gloves Red Rubber Work Gloves Uncoated Coating
- Knipex Electricians Gloves Red Rubber Work Gloves Uncoated Coating
- Maxisafe GEG296 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG294 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG297 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Polyco Healthline RE-PRO Grey Leather Electricians Gloves Uncoated Coating
- Polyco Healthline Yellow Natural Rubber Work Gloves Uncoated Coating











