Facom Beige Latex Electricians Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 769-8689
- Mfr. Part No.:
- BC.91VSE
- Brand:
- Facom
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 pair)*
$110.20
(exc. GST)
$121.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $110.20 | - |
| 7 - 14 | $107.11 | 2% |
| 15 - 39 | $103.46 | 6% |
| 40 + | $99.17 | 10% |
*price indicative
- RS Stock No.:
- 769-8689
- Mfr. Part No.:
- BC.91VSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 10 | |
| Product Type | Electricians Gloves | |
| Material | Latex | |
| Colour | Beige | |
| Coating | Uncoated | |
| Resistance Features | Electric Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | DIN EN 60903, EN 60903 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 10 | ||
Product Type Electricians Gloves | ||
Material Latex | ||
Colour Beige | ||
Coating Uncoated | ||
Resistance Features Electric Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals DIN EN 60903, EN 60903 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Electricians Gloves
Natural Latex
Resistant to very low temperatures
Standards
EN60903
Supplied with
Opaque anti UV pouch
Related links
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Maxisafe GEG297 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG296 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Maxisafe GEG294 Yellow Natural Rubber Latex Electricians Gloves Uncoated Coating
- Knipex Electricians Gloves Red Rubber Work Gloves Uncoated Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Delta Plus FIB49 Beige Leather Work Gloves Uncoated Coating
- RS PRO Blue Latex Glove Uncoated Coating
