Maxisafe GEG294 Yellow Natural Rubber Latex Electricians Gloves, Size 9, Uncoated Coating

Subtotal (1 pair)*

$179.44

(exc. GST)

$197.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$179.44

*price indicative

RS Stock No.:
241-5359
Mfr. Part No.:
GEG294-9
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Electricians Gloves

Size

9

Material

Natural Rubber Latex

Colour

Yellow

Resistance Features

Electrical Protection

Safety Standard

EN 60903

Series

GEG294

Number of Gloves

1

Coating

Uncoated

Standards/Approvals

No

COO (Country of Origin):
PL
The Maxisafe electrical insulating gloves of class 00 are designed exclusively for electricians working with live voltages up to 1 kV or as additional protective measure for live working at voltages exceeding 1 kV. Each glove is individually numbered and electrically tested using computer controlled testing equipment and the test report is included with each pair.

Large in size & length of 360 mm

Maximum insulating voltage of 500V

Made from high quality natural latex

Excellent elasticity and ergonomic shape to reduce hand fatigue

1 Pair
$263.02
1 Pair
$88.79
1 Pair
$219.23
  • RS Stock No. 6678413
  • Mfr. Part No. DPG70L
1 Pair
$15.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy