Impacto Work Glove 200mm

Subtotal (1 pair)*

$156.70

(exc. GST)

$172.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$156.70

*price indicative

RS Stock No.:
270-6920
Mfr. Part No.:
BG40830
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Work Glove

Overall Length

200mm

Number of Gloves

1

Standards/Approvals

ANSI / ISO 10819, EN 388, CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy