Ansell PowerFlex Yellow Acrylic Work Gloves, Size 10, Latex Coating

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 pair)*

$24.83

(exc. GST)

$27.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 158 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$24.83-
7 - 14$24.531%
15 - 39$24.112%
40 +$23.704%

*price indicative

RS Stock No.:
667-9807
Mfr. Part No.:
80400100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Material

Acrylic

Colour

Yellow

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

2

Number of Gloves

2

Series

PowerFlex

Resistance Features

Heat Resistant

Safety Standard

EN 388, EN 407, EN 511

Coating

Latex

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 80400080


This is a pair of heat-resistant work gloves designed to provide dependable protection for hands while handling hot objects or working in cold conditions. Constructed from an acrylic material with a latex coating, these gloves offer a robust barrier against the elements while maintaining comfort and flexibility. These gloves are well-suited for workers in automation, electronics, electrical, and mechanical industries, ensuring safety in demanding environments.

Features & Benefits


• Enhanced grip for secure handling in wet and dry conditions

• Fleece lining provides thermal protection in cold environments

• Cut and abrasion resistance for added safety during tasks

• Fitted design promotes dexterity and comfort during use

• Heat resistance up to 250˚C for brief contact with hot items

• Increased visibility for personal safety in low-light conditions

Applications


• Suitable for assembly lines in industrial settings

• Can be used for construction tasks involving metalwork

• Often employed in outdoor winter operations requiring insulation

• Applicable in shipping and loading of products

• Ideal for forestry needing durable hand protection

What level of thermal protection can these gloves offer?


These gloves provide thermal protection suitable for temperatures as low as -30˚C during short contact, making them ideal for cold-weather applications.

How do the gloves ensure a secure grip in various conditions?


The gloves feature a crinkled palm coating which enhances grip, allowing users to handle items securely whether in wet or dry conditions.

Are these gloves compliant with any safety standards?


Yes, the gloves are EN388 certified, providing assurance of their cut and abrasion resistance as well as other protective capabilities.

Can these gloves be used in electrical work?


While primarily designed for heat and cold resistance, users should evaluate their specific application as they are not classified for electrical shock protection.

What maintenance is required to ensure the longevity of these gloves?


It is advisable to regularly inspect the gloves for signs of wear and tear and to wash them according to care instructions when necessary to maintain their performance.

Powerflex® Hi-Viz 80-400 Latex Palm Coating


A general purpose glove designed to provide outstanding insulation from cold conditions

Latex palm coating on a thermal terry loop/acrylic liner

Provides excellent grip and wearer comfort in difficult working conditions

Applications include: Transport & construction, refridgeration and cooling plants, perishables warehousing, public maintenance and refuse collection, shipping and receiving

Ansell


Standards

EN388 x231, EN511 020, EN407 x2xxxx

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy