Delta Plus VV736 Blue Polyamide, Acrylic Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 282-1134
- Mfr. Part No.:
- VV736BL10
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$234.38
(exc. GST)
$257.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $19.532 | $234.38 |
*price indicative
- RS Stock No.:
- 282-1134
- Mfr. Part No.:
- VV736BL10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Series | VV736 | |
| Safety Standard | EN 511, EN 407, EN 420, EN 388 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide, Acrylic | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Latex | ||
Series VV736 | ||
Safety Standard EN 511, EN 407, EN 420, EN 388 | ||
Resistance Features Waterproof | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof, multi-standard glove with a fine grip for intensive cold work. It has Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use.
Excellent resistance to cold and humidity, ideal for cold environments
Protect against risks
Related links
- Delta Plus VV736 Blue Polyamide Size 9, Latex Coating
- Delta Plus APOLLON WINTER VV735 Black Size 10, Latex Coating
- Delta Plus THRYM VV736 Black Polyamide Work Gloves Latex Coating
- Ansell PowerFlex Yellow Acrylic Work Gloves Latex Coating
- Delta Plus VE733 Blue Size 10, Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Delta Plus VE630 Black Size 10, Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 10, Latex Coating
