Delta Plus APOLLON WINTER VV735 Black, Fluorescent Yellow Acrylic Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 282-1132
- Mfr. Part No.:
- VV735JA10
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$145.26
(exc. GST)
$159.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $12.105 | $145.26 |
*price indicative
- RS Stock No.:
- 282-1132
- Mfr. Part No.:
- VV735JA10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Black, Fluorescent Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | APOLLON WINTER VV735 | |
| Resistance Features | Cold Resistant, Humidity Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 511, EN388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Black, Fluorescent Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series APOLLON WINTER VV735 | ||
Resistance Features Cold Resistant, Humidity Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 511, EN388:2016+A1:2018 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Delta Plus Thermal glove ideal for mild cold environments. It has excellent resistance to cold and humidity, ideal for cold environments down to -30°C.
Lightweight for optimal dexterity
Abrasion resistant
Cut resistant
Related links
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
- Delta Plus APOLLON VV733 Black Size 7, Latex Coating
- Delta Plus APOLLON VV733 Orange Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Ansell PowerFlex Yellow Acrylic Work Gloves Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
