Polyco Healthline Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 508-1638
- Mfr. Part No.:
- 947
- Brand:
- Polyco Healthline
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$374.73
(exc. GST)
$412.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 6 | $374.73 | - |
| 7 - 14 | $364.32 | 2% |
| 15 - 39 | $354.47 | 5% |
| 40 + | $345.14 | 7% |
*price indicative
- RS Stock No.:
- 508-1638
- Mfr. Part No.:
- 947
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN 388 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard No | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN 388 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Nitri-Tech II - Blue Nitrile, Flock Lined
Nitrile provides very good abrasion resistance as well as protection against a wide range of chemicals including strong detergents, oils and certain solvents.
Food and chemical resistant
Antistatic to EN1149 part 1:1995
Slip resistant pattern provides good wet and dry grip
Anatomically shaped with soft viscose lining to absorb perspiration and keep hands cool
Contains fungicidal and bateriostatic agent
Applications:
Meat and fish processing
Contact with oils and other aggressive fats
Standards
EN388 4002; EN374-2, EN374-3; EN 1149
Related links
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Black Brown Red Yellow Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline N-Dura Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Disposable Gloves 24 per Pack
- Polyco Healthline Blue Nitrile Disposable Gloves 24 per Pack
- Polyco Healthline Green Nitrile Work Gloves Nitrile Coating
