Polyco Healthline Blue Nitrile Disposable Gloves, Size XL
- RS Stock No.:
- 268-4870
- Mfr. Part No.:
- 91 - XL
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$6.33
(exc. GST)
$6.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.33 |
*price indicative
- RS Stock No.:
- 268-4870
- Mfr. Part No.:
- 91 - XL
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | Blue | |
| Number of Gloves | 24 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 300mm | |
| Standards/Approvals | EN 1186 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour Blue | ||
Number of Gloves 24 | ||
Food Safe No | ||
Anti-Static No | ||
Length 300mm | ||
Standards/Approvals EN 1186 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The BM Polyco unlined beaded blue nitrile synthetic gloves has abrasion and puncture resistance and protection against standard chemicals including detergents, oils and certain solvents with European standard EN1186 making it suitable for food contact. To enhance the grip it has non-slip fish scale pattern on the palm of glove enhances grip.
30cm gauntlet for protection to the forearm
Flock and lint free
Anatomically shaped ensuring comfort and reducing hand fatigue
Related links
- Polyco Healthline Blue Nitrile Disposable Gloves 24 per Pack
- Polyco Healthline Blue Nitrile Disposable Gloves, 100 per Pack
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves, 100 per Pack
- Polyco Healthline SafeDon SD912 Blue Nitrile Butadiene Rubber Disposable Gloves 200 per Pack
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves 100 per Pack
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves 100 per Pack
- Polyco Healthline White Latex Disposable Gloves 90 per Pack
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
