Rubberex Contact Chem Green Nitrile Rubber Work Gloves, Size 11, Nitrile Coating

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
287-9697
Mfr. Part No.:
LN375G-11-LIS
Brand:
Rubberex
Find similar products by selecting one or more attributes.
Select all

Brand

Rubberex

Product Type

Work Gloves

Size

11

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Coating

Nitrile

Number of Gloves

10

Safety Standard

No

Resistance Features

Chemical Resistant

Series

Contact Chem

EN 374 Chemical

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY

Each
$4.596
Each
$5.388
Each
$4.73
Each
$4.734

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy