Rubberex Contact Chem Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 287-9693
- Mfr. Part No.:
- LN375G-09-LIS
- Brand:
- Rubberex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9693
- Mfr. Part No.:
- LN375G-09-LIS
- Brand:
- Rubberex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubberex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Series | Contact Chem | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Rubberex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Coating Nitrile | ||
Series Contact Chem | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline N-Dura Green Nitrile Work Gloves Nitrile Coating
- NXG P-8138 Black Size 9, Nitrile Coating
- NXG CHEM Blue Nitrile Size 9, Nitrile Coating
