Mapa ULTRANITRIL 492 Green Nitrile Rubber Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

$53.92

(exc. GST)

$59.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$53.92$5.392

*price indicative

RS Stock No.:
144-992
Mfr. Part No.:
3449285 / 11
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

11

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Safety Standard

EN 388:3101X, EN ISO, EN ISO 374-1 TYPE A, ISO 18889

Series

ULTRANITRIL 492

Number of Gloves

20

Resistance Features

Abrasion Resistant, Chemical Resistant

EN 374 Chemical

Yes

Standards/Approvals

CE, EN 388:3101X, EN ISO 374-1 Type A, EN ISO 374-5 VIRUS, ISO 18889

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Gloves provide exceptional comfort and dexterity, thanks to their anatomical shape and high quality flock lining. Their durability is enhanced by excellent mechanical resistance to abrasion and perforation, ensuring a longer service life. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them ideal for various industrial applications.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Available in vending machine packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy