Rubberex Contact Chem Green Nitrile Rubber Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 230-0569
- Mfr. Part No.:
- LN375G-11
- Brand:
- Rubberex
This image is representative of the product range
Subtotal (1 pack of 5 pairs)*
$22.98
(exc. GST)
$25.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 295 left, shipping from 16 November 2026
- Plus 2,985 left, shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.596 | $22.98 |
*price indicative
- RS Stock No.:
- 230-0569
- Mfr. Part No.:
- LN375G-11
- Brand:
- Rubberex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubberex | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | Contact Chem | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Rubberex | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series Contact Chem | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-695 Green Nitrile Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 4038 Green Nitrile Work Gloves Nitrile Coating
