Tranemo RG0004 Black, Green 1% Anti-Static, Polyamide, 79% FR Viscose, Aramid Gloves, Size 8, Neoprene Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
284-8431
Mfr. Part No.:
T10-RG0004-M
Brand:
Tranemo
Find similar products by selecting one or more attributes.
Select all

Brand

Tranemo

Size

8

Product Type

Gloves

Material

1% Anti-Static, Polyamide, 79% FR Viscose, Aramid

Lining Material

79% FR Viscose, Polyamide, 1% Anti-Static, Aramid

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Flame Resistant

Number of Gloves

1

Coating

Neoprene

Safety Standard

IEC, ANSI

Series

RG0004

Standards/Approvals

EN 407 41324X EN 388 3X43E ANSI CUT A5 ASTM F2675 ATPV IEC 61482-1-2 (Gloves) CL.2

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tranemo medium size FLAME RETARDANT GLOVES ARC 16 with high Electric Arc protection optimised for high electric arc risks. Perfect in tough working conditions with high heat flame.

High performance

Cut resistance

PPE Level 2 on glove

PPE 3 protection on the most exposed areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy