Re-An Products Cable XLR Connector, Straight Male, 3 Way, Gold Plating
- RS Stock No.:
- 251-9057
- Mfr. Part No.:
- RC3M-B
- Brand:
- Re-An Products
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.06
(exc. GST)
$4.47
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 251-9057
- Mfr. Part No.:
- RC3M-B
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Gold | |
| Housing Material | Black Plated | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Contact Material | Bronze | |
| Series | RC3M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Gold | ||
Housing Material Black Plated | ||
Termination Type Solder | ||
Contact Gender Male | ||
Contact Material Bronze | ||
Series RC3M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Neutrik XLR connectors are ergonomic design connectors, which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.
Contact resistance ≤ 5 mΩ
Rated current 10 A
Related links
- Re-An Products Cable XLR Connector 3 Way, Gold Plating
- Re-An Products Cable XLR Connector 5 Way, Gold Plating
- Re-An Products Chassis XLR Connector 3 Way, Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Re-An Products Cable XLR Connector 3 Way, Silver Plating
- Deltron Cable XLR Connector 50V ac Male Gold Plating
- ITT Cannon Cable XLR Connector 125V ac Male Gold Plating
- Neutrik Cable XLR Connector 50V Male Gold over Nickel Plating
