Honeywell Safety Grey, Grey Polyamide, Polyamide Work Gloves, Size 9, Polyurethane, Polyurethane Coating
- RS Stock No.:
- 284-6317
- Mfr. Part No.:
- 1015367
- Brand:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-6317
- Mfr. Part No.:
- 1015367
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide, Polyamide | |
| Colour | Grey, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | CE, ISO | |
| Coating | Polyurethane, Polyurethane | |
| Number of Gloves | 20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide, Polyamide | ||
Colour Grey, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard CE, ISO | ||
Coating Polyurethane, Polyurethane | ||
Number of Gloves 20 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Honeywell Safety Grey polyamide knitted glove with polyurethane coating on the palm helps to obtain a glove that conforms snugly to the hand, with good dexterity. The glove offers maximum comfort and added sturdiness. The tight knit gives the glove perfect support, limits the penetration of dirt and offers a good touch.
The ventilated back and PU coating optimise the glove's breathability
The PU coating ensures a good grip
Its dark colour makes it more soil proof, thus ensuring a longer life
Related links
- Honeywell Safety Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- RS PRO RS PRO Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety DumoCut Blue White Fibreglass Size 9, Polyurethane Coating
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
