SAM 1/4 in Socket Wrench with Non-Slip Handle, 110mm Overall

Subtotal (1 unit)*

$26.58

(exc. GST)

$29.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.58

*price indicative

RS Stock No.:
221-6028
Mfr. Part No.:
EPB-1
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Drive Size

1/4in

Handle Type

Non-Slip

Head Shape

Round

Overall Length

110mm

Drive Type

Round

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage 1/4 '' Key Elbow Bit Holder is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy