Recently searched
    Better World

    Staubli MC4-Evo 2 Series, Male, Panel Mount Solar Connector, Cable CSA, 2.5mm², Rated At 39A, 1.5 kV PV-KST4

    Bulk discount available

    Subtotal (1 unit)**

    $5.29

    (exc. GST)

    $5.82

    (inc. GST)

    Add to Basket
    Select or type quantity
    244 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$5.29
    10 - 49$5.06
    50 - 99$4.91
    100 - 499$4.77
    500 +$4.68

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    287-2946
    Mfr. Part No.:
    32.0311P0010
    Brand:
    Staubli
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Staubli

    Type

    Connector

    Gender

    Male

    Cable CSA

    2.5mm²

    Mounting Type

    Panel Mount

    Termination Method

    Crimp

    Current Rating

    39A

    Voltage Rating

    1.5 kV

    Better World Claim

    Renewable energy solution

    Better World Product

    Yes

    Series Number

    PV-KST4

    Series

    MC4-Evo 2

    Related links