Ansell ActivArmr Winter Monkey Grip 23-173 Orange Cotton Jersey, PVC Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 348-128
- Mfr. Part No.:
- 23173110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-128
- Mfr. Part No.:
- 23173110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Lining Material | Cotton | |
| Material | Cotton Jersey, PVC | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Series | ActivArmr Winter Monkey Grip 23-173 | |
| Resistance Features | Cold Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Standards/Approvals | 32XX4X, 121, 3122B, AKLMPT | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Lining Material Cotton | ||
Material Cotton Jersey, PVC | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Series ActivArmr Winter Monkey Grip 23-173 | ||
Resistance Features Cold Resistant | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Standards/Approvals 32XX4X, 121, 3122B, AKLMPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Glove feature foam insulation that keeps hands warm and dry in cold conditions, ensuring comfort and protection in harsh environments. With outstanding grip for safe handling of heavy-duty objects, these gloves are designed with curved fingers, a wing thumb, and a soft jersey cotton lining for superior comfort. Perfect for metal fabrication, these versatile heavy-duty gloves are ideal for handling materials with sharp or rough edges, as well as fabricating metal parts and glass sheets.
Tough PVC vinyl coating protects hands from abrasions and stays soft and flexible in cold
PVC coating provides water and grease repellency
PVC coating remains flexible at low temperatures
Excellent grip
EN 511 standardized
ANSI/ISEA 105-2024 and EN 388:2016 standardized
Related links
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-173 Orange Polyvinyl Chloride Size
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Polyvinyl Chloride Heat & Cold Resistant Gloves Polyvinyl
- Ansell ActivArmr 97-335 White Cotton Size 10
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 9, Nitrile Coating
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 10, Nitrile Coating
- Ansell ActivArmr 78-103 Blue Acrylic Heat & Cold Resistant Gloves, Size 07
