Ansell ActivArmr 97-011 Black Acrylic, Polyester (Liner) Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 348-027
- Mfr. Part No.:
- 97011VP100
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 348-027
- Mfr. Part No.:
- 97011VP100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Series | ActivArmr 97-011 | |
| Standards/Approvals | EN 511, EN 407, EN ISO 374-1, EN ISO 374-5, EN388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Acrylic, Polyester (Liner) | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Series ActivArmr 97-011 | ||
Standards/Approvals EN 511, EN 407, EN ISO 374-1, EN ISO 374-5, EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Cold weather work gloves are designed to offer reliable grip, abrasion, and cold protection in harsh environments. Tested to perform at temperatures as low as -4˚F/-20˚C, the gloves feature a two-ply acrylic brushed liner that ensures effective protection against the cold, oil, and abrasion.
Cold and abrasion resistance
Three quarter, double dipped nitrile coating with sandy finish
Related links
- Ansell ActivArmr 97-011 Black Acrylic Size 11, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 08, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 09, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Orange Polyester (Liner) Glove Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Glove Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 11, Polyvinyl Chloride Coating
