Ansell ActivArmr Winter Monkey Grip 23-193 Orange Cotton Jersey, PVC Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 348-133
- Mfr. Part No.:
- 23193100
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$429.25
(exc. GST)
$472.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $429.25 | $35.771 |
*price indicative
- RS Stock No.:
- 348-133
- Mfr. Part No.:
- 23193100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Cotton | |
| Material | Cotton Jersey, PVC | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Resistance Features | Cold Resistant | |
| Series | ActivArmr Winter Monkey Grip 23-193 | |
| Standards/Approvals | 121, AKLMPT, 3122B, 32XX4X | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Cotton | ||
Material Cotton Jersey, PVC | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Resistance Features Cold Resistant | ||
Series ActivArmr Winter Monkey Grip 23-193 | ||
Standards/Approvals 121, AKLMPT, 3122B, 32XX4X | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Glove feature a PVC-coated insulation that provides warm, dry comfort, ensuring reliable hand protection in cold conditions. Anatomically designed for challenging tasks, these safety gloves offer a particularly secure fit around the fingers, allowing for ease of movement and reducing hand fatigue. Certified to meet EN 511-111 cold contact standards, they deliver certified cold resistance for reliable protection in low temperatures. These versatile, heavy-duty gloves are ideal for industries like metal fabrication and are perfect for applications such as handling materials with sharp or rough edges and fabricating metal parts and glass sheets.
Protecting hands from abrasion and grease
Foam insulation For breathable work gloves ensuring warm and dry hands
ANSI/ISEA 105-2024 and EN 388:2016 standardized
Related links
- Ansell ActivArmr Winter Monkey Grip 23-173 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Polyvinyl Chloride Heat & Cold Resistant Gloves Polyvinyl
- Ansell ActivArmr Winter Monkey Grip 23-173 Orange Polyvinyl Chloride Size
- Ansell ActivArmr 97-335 White Cotton Size 10
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 9, Nitrile Coating
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 10, Nitrile Coating
- Ansell ActivArmr 78-103 Blue Acrylic Heat & Cold Resistant Gloves, Size 07
