Ansell ActivArmr 52-547 Brown Cotton Jersey, Nitrile Rubber Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 347-874
- Mfr. Part No.:
- 52547100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-874
- Mfr. Part No.:
- 52547100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Lining Material | Cotton | |
| Material | Cotton Jersey, Nitrile Rubber | |
| Colour | Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Series | ActivArmr 52-547 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Lining Material Cotton | ||
Material Cotton Jersey, Nitrile Rubber | ||
Colour Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Series ActivArmr 52-547 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves not only provide excellent grip in dry conditions for quick and easy handling but also ensure increased comfort with their jersey liner. The snug fit of the liner cushions the hands and absorbs perspiration, keeping them dry and comfortable throughout extended wear. These gloves are designed to offer a balance of durability and comfort, making them an ideal choice for tasks requiring both protection and dexterity.
Advanced grip and abrasion resistance
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 10, Nitrile Coating
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 9, Nitrile Coating
- Ansell ActivArmr 97-335 White Cotton Size 10
- Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-173 Orange Cotton Jersey Size
- Ansell ActivArmr Winter Monkey Grip 23-173 Orange Polyvinyl Chloride Size
- Ansell ActivArmr Winter Monkey Grip 23-193 Orange Cotton Jersey Size
- Ansell ActivArmr 97-011 Black Acrylic Size 10, Nitrile Coating
